text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA3R3M50V5X11TBF

NRWA Series 3.3 uF 50 V 5 x 11 mm LS=2 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWA3R3M50V5X11TBF - Technical Attributes
Attributes Table
Series: NRWA
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 22mA
ESR (Equivalent Series Resistance): 50Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
2,000
$0.0518
6,000
$0.0504
8,000
$0.0501
20,000
$0.049
30,000+
$0.0479
Product Variant Information section