text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI110C

OPI110C Series Single Channel 10 kVrms 100 % Optically Coupled Isolator

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TT Electronics - Optek Technology OPI110C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 10000V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Features & Applications
The OPI110C is a single channel, optically coupled isolator. This device consists of an infrared light emitting diode (LED) and a NPN silicon phototransistor sensor.

It has designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.

Features:

  • 10 kV electrical isolation
  • Choice of phototransistor
  • Low-cost plastic housing
  • Operating temperature -40° C to +85° C

Applications:

  • High voltage isolation between input and output
  • Electrical isolation in dirty environments
  • Industrial equipment
  • Medical equipment and office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,460.00
USD
Quantity
Unit Price
100
$2.98
200
$2.95
400
$2.93
500
$2.92
1,500+
$2.87
Product Variant Information section