598-8610-207F in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8610-207F

598 Series Red Green 3.2 x 2.7 x 0.7 mm 140° Water Clear 60/40 mcd 2 V LED SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Dialight 598-8610-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd/40mcd
Viewing Angle: 140°
Rated Power: 48mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  3.2mm x W  2.7mm
Moisture Sensitivity Level: 3
Features & Applications
The 598-8610-207F is a part of 598 Series Red Green Color 1210 (3.2 x 2.7 x 0.7 mm) configuration 140° Water Clear Lens 60/40 mcd Non-Diffused Surface Mount 2 V LED .

Product Features:

  • Bi-Color Lamp
  • Non-Diffused Lens
  • Configuration 1210(3.2MM X 2.7MM X 0.7MM)
  • Operating Temperature: -40 °C to +100 °C
  • Storage Temperature: -40 °C to +100 °C
  • Power Dissipation Max 48 mW
  • Luminous Intensity Typical 60 mcd
  • Package Options Tape and Reel

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000+
$0.105
Product Variant Information section