text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP134NP-4R8MC

CDEP Series 4.8 uH 20 % Tolerance 9.3 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Sumida CDEP134NP-4R8MC - Technical Attributes
Attributes Table
Inductance-Nom: 4.8µH
Rated Current-Max: 7.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 12mΩ
Dimension: L  13.9mm x W  13.9mm x H  4.9mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
500
$1.27
1,000
$1.26
1,500+
$1.25
Product Variant Information section