Manufacturer Part #
WP1384AD/YD
Yellow 60° Diffused 15 mcd 2.2 V 3.4 mm Right Angle Through Hole LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Kingbright WP1384AD/YD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 15mcd |
| Viewing Angle: | 60° |
| Wavelength: | 590nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 6.35mm x L 9.1mm x W 4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.144
1,000
$0.142
1,500
$0.14
2,500
$0.139
5,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole