Manufacturer Part #
T6615
T6615 Series 5 V 35 mA 2000 ppm Telaire Compact Dual Channel Compact CO₂ Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors T6615 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T6615 - Technical Attributes
Attributes Table
| Type: | CO₂ |
| Supply Voltage: | 5V |
| Supply Current: | 35mA |
| Quiescent Current: | 8mA |
| Output Voltage: | 0V to 4V |
| Power Consumption: | 0.165W |
| Pressure (mm-Hg): | 19% |
| Response Time @ 90% Step: | 2min |
| Operating Temp Range: | 0°C to 50°C |
| Storage Temperature Range: | -40°C to +60°C |
Features & Applications
The Telaire® T6615 is a dual-channel CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs).
It is designed by using Dual-channel Non Dispersive Infrared (NDIR), gold plated optics, diffusion or flow through sampling.
Product Features:
- An affordable gas sensing solution for OEMs.
- A reliable sensor design based on 15 years of engineering and manufacturing expertise.
- Flexible CO2 sensor platform designed to interact with other microprocessor devices.
- Dual-channel optical system and three-point calibration process for enhanced stability,accuracy and reliability.
- Designed for applications where ABC Logic cannot be used.
- Sensor may be field calibrated.
- Temperature Dependence is 0.2% FS per °C.
- Response Time is less than 2 minutes for 90% step change typical.
- Storage Conditions is -40°F to 158°F (-40°C to 60°C).
- Power Supply Requirements are 5 VDC regulated (±5%).
- Interface Connections Designed for 12 pin male header with 0.1 in (2.54 mm) spacing. Header not included.
- Flow through version: 50 cc/min maximum.
- Diffusion version: 80 - 120 cc/min.
View the Available list of CO2 Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$88.54
3
$87.45
10
$86.27
20
$85.59
40+
$84.32
Product Variant Information section
Available Packaging
Package Qty:
10 per Box