text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-6R8M-PFR

NLCV Series 1210 6.8 uH ±20 % 700 mA 348 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2321
Product Specification Section
TDK NLCV32T-6R8M-PFR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8µH
Rated Current-Max: 700mA
Tolerance (%): ±20%
DC Resistance: 348mΩ
Test Frequency: 7.96kHz
Operating Temp Range: -40°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.40
USD
Quantity
Unit Price
2,000
$0.0862
4,000
$0.0847
6,000
$0.0838
10,000
$0.0827
20,000+
$0.0804