text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-1R8N2R0

VLCF Series 1.8 uH ±30 % 2.07 A 0.059 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2417
Product Specification Section
TDK VLCF5020T-1R8N2R0 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1.8µH
Rated Current-Max: 2.07A
Tolerance (%): ±30%
DC Resistance: 0.059kΩ
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
500
$0.26
1,000
$0.255
2,500
$0.25
7,500+
$0.245