1.5KE82A in Ammo Pack by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE82A

1.5KE Series 86.1 V 1.5 kW 146 Vcl Uni-Directional Transil Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
STMicroelectronics 1.5KE82A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.1V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 5W
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 70.1V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1350pF
Breakdown Voltage-Max: 77.9V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5400
Multiple Of:
600
Total
$1,377.00
USD
Quantity
Unit Price
600
$0.26
1,800
$0.255
6,000
$0.25
12,000+
$0.245