Manufacturer Part #
1.5KE82A
1.5KE Series 86.1 V 1.5 kW 146 Vcl Uni-Directional Transil Diode - DO-201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Ammo Pack Package Style:DO-201 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
STMicroelectronics 1.5KE82A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics 1.5KE82A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 86.1V |
| Clamping Voltage-Max: | 113V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Standoff Voltage: | 70.1V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 1350pF |
| Breakdown Voltage-Max: | 77.9V |
| Package Style: | DO-201 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.25
1,800
$0.245
6,000
$0.24
12,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole