Manufacturer Part #
EKY-250ELL332MLN3S
KY Series 25 V 3300 uF Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Product Specification Section
United Chemi-Con EKY-250ELL332MLN3S - Product Specification
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
United Chemi-Con EKY-250ELL332MLN3S - Technical Attributes
Attributes Table
Series: | KY |
Type: | Radial |
Capacitance: | 3300µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 3450mA |
Impedance: | 0.017Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 31.5mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.585
40
$0.57
125
$0.555
250
$0.545
750+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole