Manufacturer Part #
SMBJ160A-E3/52
SMBJ160 Series 178 V 600 W TRANSZORB® Transient Voltage Suppressor - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:DO-214AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
Vishay SMBJ160A-E3/52 - Product Specification
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
Vishay SMBJ160A-E3/52 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 178V |
| Clamping Voltage-Max: | 259V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 160V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 197V |
| Package Style: | DO-214AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0501
3,000
$0.0486
11,250
$0.0472
22,500
$0.0464
56,250+
$0.0448
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DO-214AA
Mounting Method:
Surface Mount