text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH50P10

IXTH50 Series 100 V 50 A 55 mOhm Single P-Channel MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse - IXYS IXTH50P10 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 140nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 86ns
Rise Time: 39ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 4350pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,034.00
USD
Quantity
Unit Price
30
$6.78
600
$6.75
900
$6.73
1,200+
$6.71
Product Variant Information section