Référence fabricant
LX18-P135-5
LUXEON Rebel PLUS High Power LED Warm White 80 CRI 3500 K 5 Step MCE 350 mA
Lumileds LX18-P135-5 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Overview Philips Lumileds will be adding additional visibility to the 5-step binning on LUXEON Rebel Plus datasheet. Changes will be seen to the datasheet as well at the CAT codes which appear on product reel labels. The Product Binning and Labeling section of the datasheet will be update to provide details on the change. At this time, Philips Lumileds is poised to introduce these product enhancements and seeks customer approval to proceed. The details of the changes and the supporting documents are attached.Binning and Labeling section of LUXEON Rebel Plus Datasheet changing to reflect new binning. CAT codes on product reel labels will change from a two (2) digit code, to a four (4) digit code. More detailed description of all changes will be provided in the updated Binning and Labeling section of the datasheet.
Statut du produit:
Lumileds LX18-P135-5 - Caractéristiques techniques
| Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
| Family: | LUXEON Rebel PLUS |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3500K |
| SDCM: | 5 |
| Radiation Pattern: | Lambertian |
| Flux: | 90lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 2.76V |
| Viewing Angle: | 120° |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Méthode de montage :
Surface Mount