Manufacturer Part #
GRM1555C1H1R8BA01D
0402 1.8 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM1555C1H1R8BA01D - Product Specification
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
Murata GRM1555C1H1R8BA01D - Technical Attributes
Attributes Table
Capacitance: | 1.8pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Capacitance Change Rate: | -0.24% to +0.58% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0053
20,000
$0.0052
30,000
$0.0051
50,000
$0.005
100,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount