text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7158ISZ

EL7158 Series 12 A 18 V 40 MHz 3 State 0.5 Ohm Pin Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas EL7158ISZ - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Triple
Output Impedance: 0.5Ω
Peak Output Current: 12A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL7158ISZ is a ultra high current pin driver with three state, available in 8 pin SOIC package.

This device is specifically designed to operate at voltages down to 0 V across the switch elements while maintaining good speed and ON-resistance characteristics. It is suited to many ATE and level-shifting applications.

Features:

  • Clocking speeds up to 40 MHz
  • 12 ns tR/tF at 2000 pF CLOAD
  • 0.2 ns rise and fall times mismatch
  • 0.5 ns tON-tOFF prop delay mismatch
  • 3.5 pF typical input capacitance
  • 12 A peak drive
  • Low ON-resistance of 0.5 Ω
  • High capacitive drive capability
  • Operates from 4.5 V to 12 V
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • ATE/burn-in testers
  • Level shifting
  • IGBT drivers
  • CCD drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
388
Multiple Of:
97
Total
$2,238.76
USD
Quantity
Unit Price
1
$6.03
10
$5.96
30
$5.92
125
$5.86
300+
$5.77
Product Variant Information section