Manufacturer Part #
ECA-1VM222
M Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1VM222 - Product Specification
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
Panasonic Industry ECA-1VM222 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 2200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 1250mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,135
USA:
9,135
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.495
50
$0.485
150
$0.47
300
$0.465
1,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Mounting Method:
Through Hole