Manufacturer Part #
ECA-2WHG010
ECA-NHG Series 450 V 1 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2WHG010 - Product Specification
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
Panasonic Industry ECA-2WHG010 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 1µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.113
250
$0.111
1,000
$0.108
2,500
$0.106
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole