Manufacturer Part #
EEE-1VA101XAP
EEE-S Series 35V 100uF Ø6.3 x 7.7 mm SMT V-Chip Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Panasonic Industry EEE-1VA101XAP - Product Specification
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
Panasonic Industry EEE-1VA101XAP - Technical Attributes
Attributes Table
| Series: | S |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 132mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.103
2,700
$0.10
3,600
$0.0995
9,000
$0.0972
13,500+
$0.0949
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount