Manufacturer Part #
EEU-FC1J181S
EEU-FC Series 63 V 180 uF Ø 12.5 x 15 mm LS=5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1J181S - Product Specification
Panasonic Industry EEU-FC1J181S - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 180µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1020mA |
| Impedance: | 0.15Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole