Manufacturer Part #
DPD-09-10-B3
DPD Series 9 Position Plug Top/Receptacle Bottom Dual Port D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech DPD-09-10-B3 - Product Specification
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
Adam Tech DPD-09-10-B3 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Gender: | Male/Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
45
$1.99
135
$1.96
225
$1.94
450
$1.93
900+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
PCB Mount