text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9260B-QU

AT91 Series 32 kB Flash 8 kB SRAM 180 MHz 32-Bit Microcontroller - PQFP-208

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM9260B-QU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM9
Program Memory Type: ROM
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 180MHz
No of I/O Lines: 96
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/LCD Graphic Controller/MMC/SPI/SSC/UART/USART/USB
Peripherals: POR/Watchdog
Number Of Timers: 6
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  PQFP-208
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM9260B-QU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,432
Factory Lead Time:
11 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$256.32
USD
Quantity
Unit Price
24
$10.68
48
$10.60
72+
$10.53
Product Variant Information section