Manufacturer Part #
350777-1
MATE-N-LOK 2 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug
Product Specification Section
TE Connectivity 350777-1 - Product Specification
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
TE Connectivity 350777-1 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 6.35 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Nylon |
Gender: | Female |
Type: | Plug |
Mating Type: | Positive Lock |
Color: | Natural |
Features & Applications
Pricing Section
Global Stock:
101,483
USA:
101,483
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag