Manufacturer Part #
HFE20-3/24-1HT-L1-R(359)(257)
HFE20 Series Lamp Load Latching Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Hongfa HFE20-3/24-1HT-L1-R(359)(257) - Product Specification
Hongfa HFE20-3/24-1HT-L1-R(359)(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Switching Voltage: | 277V |
| Rated Power: | 0.6W |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.7m |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
800+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
800 per Box
Mounting Method:
Through Hole