text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT40V-7

BAT40V Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT40V-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500nA
Forward Voltage: 1V
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 833°C/W
Operating Temp Range: -65°C to +125°C
Leakage Current: 500nA
Configuration: 2 Independent
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
468,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.60
USD
Quantity
Unit Price
3,000
$0.0362
9,000
$0.0353
12,000
$0.035
30,000
$0.0343
45,000+
$0.0336
Product Variant Information section