Manufacturer Part #
CDRH8D58/LDNP-680NC
CDRH Series 68 uH ±30% 1.7 A 130 mΩ DCR SMT Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH8D58/LDNP-680NC - Product Specification
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
Sumida CDRH8D58/LDNP-680NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 1A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 104mΩ |
| Dimension: | L 8.3mm x W 8.3mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.585
1,000
$0.575
1,500
$0.57
2,000
$0.565
2,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount