Manufacturer Part #
1-66359-4
Multimate Type III+ Series 18-14 AWG Wire to Cable Crimp Signal Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
TE Connectivity 1-66359-4 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Male/Pin Crimp |
| Wire Gauge: | AWG 14-18 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +90°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 1-66359-4 is a Part of Multimate Type III+ Series 18-14 AWG Wire to cable Crimp Signal Pin Contact.
Features:
- Series = Type III+
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Termination End Plating = Bright Tin
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Pin
- Contact Classification = Signal
- Contact Plating, Mating Area, Material = Gold(30)
- Contact Base Material = Brass
- Contact Size = 16
- Accepts Wire Insulation Diameter, Range (mm [in]) =2.03 – 2.54 [0.080 – 0.100]
- Applies To = Wire/Cable
- Test Current (A) = 13.0
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
4,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount