JAN2N2907A in Bulk by Microchip | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN2N2907A

JAN Series 60 V 600 mA 0.5 W PNP Small Signal Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip JAN2N2907A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 500mW
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 5V
Configuration: Single
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,027
USA:
2,027
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.74
USD
Quantity
Unit Price
1
$2.74
20
$2.68
50
$2.65
150
$2.61
400+
$2.54
Product Variant Information section