Manufacturer Part #
BZX84C3V0W-7-F
DIODE ZENER 3V 200MW SOT323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BZX84C3V0W-7-F - Product Specification
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
Diodes Incorporated BZX84C3V0W-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 0.2W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 20µA |
| Impedance: | 95Ω |
| Operating Temp Range: | -65°C to +125°C |
| Configuration: | Single |
| Working Voltage-Nom: | 3V |
| No of Terminals: | 3 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0252
9,000
$0.0246
15,000
$0.0243
30,000
$0.0239
60,000+
$0.0233
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount