Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AS7C34096A-10JIN
Download the CAD models for this product. Learn more about SnapMagic.
19 per Tube
SOJ-36
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The AS7C34096A-10JIN is a part of AS7C series static RAM. It has an storage temperature ranging from -65°C to +150°C and is available in SOJ-36 package.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.