
Manufacturer Part #
AS7C34096A-10JIN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-36
Product Specification Section
Alliance Memory AS7C34096A-10JIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C34096A-10JIN - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 3.3V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Package Style: | SOJ-36 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
19
$4.43
57
$4.37
190
$4.30
380
$4.26
760+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Package Style:
SOJ-36
Mounting Method:
Surface Mount