Manufacturer Part #
GBPC2506W
GBPC Series 600V 25 A Glass Passivated Single Phase Bridge Power Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge GBPC2506W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 400A |
| RMS Voltage-Max: | 420V |
| Reverse Current-Max: | 1µA |
| Average Forward Current-Max: | 35A |
| Forward Voltage: | 1.1V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.17
1,000
$1.16
1,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole