text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2506W

GBPC Series 600V 25 A Glass Passivated Single Phase Bridge Power Module

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE GBPC2506W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 400A
RMS Voltage-Max: 420V
Reverse Current-Max: 1µA
Average Forward Current-Max: 35A
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,230.00
USD
Quantity
Unit Price
500
$1.24
1,000
$1.23
1,500+
$1.22
Product Variant Information section