Manufacturer Part #
CGA4J3X7S2A105K125AB
CGA Series 0805 1 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA4J3X7S2A105K125AB - Product Specification
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
TDK CGA4J3X7S2A105K125AB - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0963
4,000
$0.0944
6,000
$0.0933
8,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount