text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN86246

FDN86246 Series 150 V 1.6 A 261 mOhm N-Ch PowerTrench Mosfet - SuperSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDN86246 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 261mΩ
Rated Power Dissipation: 600|mW
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 8ns
Rise Time: 1.1ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.4V
Technology: PowerTrench
Height - Max: 0.94mm
Length: 2.92mm
Input Capacitance: 168pF
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000
$0.53
12,000
$0.525
15,000+
$0.515
Product Variant Information section