text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-12SJ681V

ERG Series Ø 2.3 x 6.35 mm 680 Ohm 0.5 W ±5 % ±350 ppm/°C Metal Oxide Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERG-12SJ681V - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -55°C to +70°C
Dimension: L  6.35mm x D  2.3mm
Height - Max: 2.8mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$267.00
USD
Quantity
Unit Price
2,000
$0.0277
6,000
$0.027
10,000
$0.0267
30,000
$0.026
50,000+
$0.0254
Product Variant Information section