MMSZ4689-TP in Reel by Micro Commercial Components | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4689-TP

MMSZ4689 Series 5.1 V ±5% 500 mW Surface Mount Silicon Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Micro Commercial Components MMSZ4689-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.95V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.10
USD
Quantity
Unit Price
3,000
$0.0137
9,000
$0.0133
15,000
$0.0132
60,000
$0.0128
90,000+
$0.0125
Product Variant Information section