Manufacturer Part #
RC3216J204CS
RC Series 3216 200 kOhms ±5% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Samsung Electro-Mechanics RC3216J204CS - Product Specification
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
Samsung Electro-Mechanics RC3216J204CS - Technical Attributes
Attributes Table
Resistance: | 200kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0018
20,000
$0.0017
100,000
$0.0016
200,000
$0.0016
625,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount