Manufacturer Part #
WL03GTR12
WL03 Series 0603 120 nH ±2 % 150 MHz 650 mOhm Surface Mount Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Viking Tech WL03GTR12 - Technical Attributes
Attributes Table
| Inductance-Nom: | 120nH |
| Tolerance (%): | ±2% |
| Shielding: | No |
| DC Resistance: | 0.65Ω |
| Core Material: | Ceramic |
| Test Frequency: | 120MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0912
8,000
$0.0569
12,000
$0.0564
16,000
$0.056
20,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount