Manufacturer Part #
LD39130SPUR
LD39130S Series 5.5V 300 mA Very Low Quiescent Current Linear Regulator IC-DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD39130SPUR - Product Specification
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
STMicroelectronics LD39130SPUR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.4V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.8V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 300mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 45µA |
| No. of Outputs: | Single |
| Output Noise: | 100µV |
| Load Regulation (%): | 1.5% |
| Line Regulation (%): | 0.2% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.335
10,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount