text.skipToContent text.skipToNavigation

Manufacturer Part #

350967-2

Miniature Soft Shell 18-26 AWG Discrete Wire to Wire Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350967-2 - Technical Attributes
Attributes Table
Style: Insulated
Type: Pin
Wire Gauge: AWG 26-18
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 9A
Gender: Male
Operating Temp Range: -55°C to +85°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The 350967-2 is a Miniature Soft Shell 18-26 AWG Discrete Wire to Wire Crimp Pin Contact. It has an Operating Temperature range of -55 – +105 [-67 – +221] = °C [°F].

Features:

  • Product Type = Contact 
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 9
  • Hot Pluggable = No
  • Profile Height (Y-Axis) (mm [in]) = 2.54 [0.100]
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold
  • Mating Alignment = Without

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6500
Multiple Of:
6500
Total
$2,730.00
USD
Quantity
Unit Price
6,500+
$0.42
Product Variant Information section