CPC1004NTR in Reel by Littelfuse | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1004NTR

CPC1004N Series SPST 300 mA 100 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Littelfuse CPC1004NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 1.4V to 900mV
On-state Resistance-Max:
Input Voltage: 1.2V
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 25pF
Operating Temp Range: -40°C to +110°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,960.00
USD
Quantity
Unit Price
2,000+
$0.98
Product Variant Information section