Manufacturer Part #
MC74VHC1G32DFT1G
74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
onsemi MC74VHC1G32DFT1G - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74VHC1G32DFT1G is an advanced high speed CMOS 2−input OR gate, fabricated with a silicon gate CMOS technology, available in a SOT-353 package.
The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.
Features:
- High Speed: tPD = 3.7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 60
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0307
9,000
$0.03
15,000
$0.0296
60,000
$0.0287
90,000+
$0.0282
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount