Manufacturer Part #
ECS-320-18-33Q-DS
ECX-33Q Series 0.8 mm x 3.2 mm 32 MHz ±30 ppm 18 pF -40 to + 125°C Crystal
Product Specification Section
ECS Inc. ECS-320-18-33Q-DS - Product Specification
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
ECS Inc. ECS-320-18-33Q-DS - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 32MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +125°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount