Manufacturer Part #
9001-36321C00A
32 Position 2 Row 2.54 mm FeMale Right Angle Through Hole PCB Mount DIN 41612
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Oupiin | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Oupiin 9001-36321C00A - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
70
$0.98
210
$0.955
350
$0.945
1,050
$0.92
1,750+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
70 per Bulk
Mounting Method:
PCB Mount