Manufacturer Part #
CDRH4D28NP-470NC
CDRH4D28 Series 47 uH ±30 % 0.48 A Surface Mount Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D28NP-470NC - Product Specification
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
Sumida CDRH4D28NP-470NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 480mA |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 587mΩ |
| Dimension: | L 4.7mm x W 4.7mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.365
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount