Manufacturer Part #
BAT54AFILM
BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
Product Specification Section
STMicroelectronics BAT54AFILM - Product Specification
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
STMicroelectronics BAT54AFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 300mA |
Peak Current-Max: | 1.25A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 900mV |
Diode Capacitance-Max: | 7pF |
Reverse Recovery Time-Max: | 5ns |
Thermal Resistance: | 500°C/W |
Operating Temp Range: | -40°C to +150°C |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0375
9,000
$0.0365
12,000
$0.0363
30,000
$0.0355
45,000+
$0.0348
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount