text.skipToContent text.skipToNavigation

Manufacturer Part #

VNC2-48L1C-REEL

Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V T/R 48-Pin LQFP

ECAD Model:
Mfr. Name: FTDI Chip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
FTDI Chip VNC2-48L1C-REEL - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface: SPI
Data Rate: 1Mbps
USB Revision: USB 2.0
Supply Current: 25mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,715.00
USD
Quantity
Unit Price
1,500+
$3.81
Product Variant Information section