Manufacturer Part #
MCF51QE128CLH
MCF51QE Series 128 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCF51QE128CLH - Product Specification
NXP MCF51QE128CLH - Technical Attributes
Attributes Table
| Family Name: | MCF51QE |
| Core Processor: | Coldfire V1 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 8kB |
| Speed: | 50MHz |
| No of I/O Lines: | 54 |
| InterfaceType / Connectivity: | I2C/SCI/SPI |
| Peripherals: | LVD/PWM/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 20-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$7.11
10
$7.04
25
$6.98
40
$6.95
100+
$6.86
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount