text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF16-473700

CMF Series 47 mH 0.7 A 1.39 Ohm DCR Common Mode Frame Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMF16-473700 - Technical Attributes
Attributes Table
Inductance: 47mH
Rated Current: 0.7A
Rated Voltage: 300V
Tolerance (%): -30% to +50%
DC Resistance-Max: 1.39Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  13.5mm x L  24.5mm x W  14.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
20
$1.13
50
$1.11
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section